STMicroelectronics HCF4016BEY

5V Logic (HCF4xxx, M74HC/HCT, 74AC/ACT, 74VHC/VHCT) Quad BilateraI Sw
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics HCF4016BEY.

Newark

Datasheet9 pages15 years ago

element14

CAD Models

Download STMicroelectronics HCF4016BEY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.697
Stock
961,664
150,379
Authorized Distributors
0
3
Case/Package
DIP
DIP
Number of Pins
14
14
Logic Function
-
-
Number of Inputs
4
4
Number of Outputs
4
4
Number of Circuits
4
4
Low Level Output Current
-
-
High Level Output Current
-
-
Supply Type
Dual, Single
Dual, Single
Min Supply Voltage
1.5 V
4.5 V
Max Supply Voltage
10 V
15.5 V
Number of Channels
1
1

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 10 months ago)

Descriptions

Descriptions of STMicroelectronics HCF4016BEY provided by its distributors.

5V Logic (HCF4xxx, M74HC/HCT, 74AC/ACT, 74VHC/VHCT) Quad BilateraI Sw
Dual Phase 4 4 4 3V 20V DIP-14 TH, 5.1mm H
Analog Switch Quad SPST 14-Pin PDIP Tube
SPST, 4 Func, 1 Channel, CMOS, PDIP14
Quad Bilateral Switch; Logic Type:Bilateral Switch; Logic Family:HC; Logic Base Number:4016; On Resistance, Rds(on):280ohm; Power Dissipation, Pd:200mW; Supply Voltage Min:3V; Supply Voltage Max:20V; Package/Case:14-DIP ;RoHS Compliant: Yes
4000 CMOS, 4016, DIP14; Logic IC Function:Quad Bilateral Switch; Logic IC Family:4000 CMOS; Logic IC Base Number:4016; Case Style:DIP; Base Number:4016; IC Generic Number:4016; Logic Function Number:4016; Pins, No. of:14; Switch Type, Analogue:Quad Bilateral Switch

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics