STMicroelectronics HCF4014M013TR

HCF4014 ROHS3Compliant Tape & Reel (TR) e4 shift register 320ns 6.39999g 3000000Hz 3V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics HCF4014M013TR.

IHS

Datasheet13 pages29 years ago

STMicroelectronics

SHENGYU ELECTRONICS

iiiC

Alternate Parts

Price @ 1000
$ 0.285
$ 0.285
Stock
858,567
740,527
740,527
Authorized Distributors
0
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Logic Function
OR, Shift Register
OR, Shift Register
OR, Shift Register
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
320 ns
800 ns
800 ns
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
20 V
18 V
18 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Descriptions

Descriptions of STMicroelectronics HCF4014M013TR provided by its distributors.

HCF4014 ROHS3Compliant Tape & Reel (TR) e4 shift register 320ns 6.39999g 3000000Hz 3V
Shift Register Single 8-Bit Serial/Parallel to Parallel 16-Pin SOP T/R
8-Stage Static Syncr. Shift Register
Parallel In Serial Out, 4000/14000/40000 Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16
IC SYNC PAR/SERIAL IN/OUT 16SOIC

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics