STMicroelectronics HCF4013YM013TR

HCF4013 Series 20 V Surface Mount Dual D-Type Flip-Flop - SOIC-14
$ 0.341
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics HCF4013YM013TR.

IHS

Datasheet13 pages13 years ago

STMicroelectronics

Inventory History

3 month trend:
+157%

CAD Models

Download STMicroelectronics HCF4013YM013TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-05
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

4000/14000/40000 SERIES DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP COMPLEMENTARY OUTPUT PDSO14
Nexperia74LV74D,112
74LV Series 5.5 V 12 mA Dual Positive Edge Triggered, D-Type Flip-Flop - SOIC-14
Nexperia74HC73D,653
74HC Series 6 V 5.2 mA Dual JK Flip-Flop w/Reset Negative-Edge Trigger - SOIC-14
NXP SemiconductorsN74F74D,623
F/FAST SERIES DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP COMPLEMENTARY OUTPUT PDSO14
NXP Semiconductors74LVC109D,112
Lvc/lcx/z Series Dual Positive Edge Triggered J-kbar Flip-flop Complementary Output PDSO16
NXP SemiconductorsN74F109D,623
F/fast Series Dual Positive Edge Triggered J-kbar Flip-flop Complementary Output PDSO16

Descriptions

Descriptions of STMicroelectronics HCF4013YM013TR provided by its distributors.

HCF4013 Series 20 V Surface Mount Dual D-Type Flip-Flop - SOIC-14
Flip Flop D-Type Pos-Edge 2-Element Automotive AEC-Q100 14-Pin SO T/R
Flip-Flop, HCF4013, D, 150 ns, 24 MHz, SOIC
Flip Flops Dual D Flip-Flop FlipFlop/registers
3V~20V 24MHz 90ns@15V,50pF D-Type 1 2 20uA SOP-14 Flip Flops ROHS
D Flip-Flop, 4000/14000/40000 Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14
Dual D Flip-Flop SO-14, RoHS, Tape and Reel
STMicroelectronics SCT
STMicroelectronics flip-flop chip, Rising edge trigger, Dual components per chip, differential_output, Single-ended input, 14Pin
IC FF D-TYPE 2-ELE 1-BIT 14-SO
D FLIP FLOP, DUAL, SOIC-14; Logic Family / Base Number: HCF4013; Flip-Flop Type: D; Propagation Delay: 150ns; Frequency: 24MHz; Output Current: -; Logic Case Style: SOIC; No. of Pins: 14Pins; Trigger Type: Positive Edge; IC Outp

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics