STMicroelectronics HCF40107M013TR

NAND HCF40107 e4 4000B logic gate circuit 100ns @ 15V 50pF 4.9mm - 136mA 3.5V-11V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics HCF40107M013TR.

IHS

Datasheet11 pages24 years ago

Augswan

Alternate Parts

Price @ 1000
$ 0.462
$ 0.462
Stock
275,437
440,702
440,702
Authorized Distributors
0
3
3
Case/Package
SOP
SOIC
SOIC
Number of Pins
8
8
8
Logic Function
NAND
Buffer, NAND
Buffer, NAND
Number of Circuits
2
2
2
Number of Inputs
2
2
2
Propagation Delay
200 ns
100 ns
100 ns
Low Level Output Current
38 mA
89 mA
89 mA
High Level Output Current
-
-85 mA
-85 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
20 V
18 V
18 V
Quiescent Current
100 µA
20 µA
20 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2009-01-28
LTD Date2009-07-28

Descriptions

Descriptions of STMicroelectronics HCF40107M013TR provided by its distributors.

NAND HCF40107 e4 4000B logic gate circuit 100ns @ 15V 50pF 4.9mm - 136mA 3.5V-11V
NAND Gate, 4000/14000/40000 Series, 2-Func, 2-Input, CMOS, PDSO8
NAND Gate 2-Element 2-IN CMOS 8-Pin SOP T/R
TEXAS INSTRUMENTS TLV320AIC23PW Audio Codec, Stereo, 0 C, 70 C, 96 kSPS
Dual 2-Input NAND Buffer/Driver
Logic IC; Logic Type:2-Input NAND Gate; Logic Family:HC; Logic Base Number:40107; Supply Voltage Min:3V; Supply Voltage Max:20V; Termination Type:SMD; Package/Case:8-SOP; No. of Pins:8; Operating Temperature Range:-55°C to +125°C ;RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics