STMicroelectronics HCF40103BEY

4000/14000/40000 Series Syn Positive Edge Triggered 8-BIT Down Binary Counter PDIP16
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics HCF40103BEY.

IHS

Datasheet13 pages31 years ago

STMicroelectronics

Farnell

SHENGYU ELECTRONICS

iiiC

CAD Models

Download STMicroelectronics HCF40103BEY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.174
$ 1.174
Stock
187,023
416,169
416,169
Authorized Distributors
0
5
5
Case/Package
DIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Down
Down
Down
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Frequency
700 kHz
4.8 MHz
4.8 MHz
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
20 V
18 V
18 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2013-10-04
LTD Date2013-10-04

Descriptions

Descriptions of STMicroelectronics HCF40103BEY provided by its distributors.

4000/14000/40000 Series Syn Positive Edge Triggered 8-BIT Down Binary Counter PDIP16
Counter Single 8-Bit Sync/Async Binary Down 16-Pin PDIP Tube
IC, 4000 CMOS, 40103, DIP16, 15V; Counter Type:Binary, Down; Clock Frequency:4.8MHz; Count Maximum:255; Supply Voltage Range:3V to 20V; Logic Case Style:DIP; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (19-Dec-2011); Base Number:40103; Clock Frequency Max:4.8MHz; Count Max:8; Counter Measuring Functions:Presettable Synchronous Down Counter; IC Generic Number:40103; Logic Function Number:40103; Logic IC Base Number:40103; Logic IC Family:4000 CMOS; Logic IC Function:Presettable 8bit Binary Down Counter; No. of Gates:1; No. of Inputs:1; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Package / Case:DIP; Supply Voltage:15V; Supply Voltage Max:15V; Supply Voltage Min:3V; Termination Type:Through Hole
IC, 4000 CMOS, 40103, DIP16, 15V; Logic Case Style: DIP; No. of Pins: 16Pins; Supply Voltage Min: 3V; Supply Voltage Max: 15V; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; MSL: -; SVHC: No SVHC (17-Dec-2015

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCF40103BEY.