Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics ETP01-1621RL

ETP01 Series 16 V 30 mA Surface Mount Ethernet Lines Protection - SOIC-8
$ 0.758
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ETP01-1621RL.

HQonline

Datasheet7 pages20 years ago

Newark

iiiC

CAD Models

Download STMicroelectronics ETP01-1621RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-03-05
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2026-02-01
LTD Date2026-08-01

Descriptions

Descriptions of STMicroelectronics ETP01-1621RL provided by its distributors.

ETP01 Series 16 V 30 mA Surface Mount Ethernet Lines Protection - SOIC-8
Thyristor Surge Protection Devices 16V 8A 8-Pin SO N T/R
Diode, Esd Prot., 15Kv, 13Pf, Soic; |Stmicroelectronics ETP01-1621RL
Ethernet line protection, Bi-Directional, 16V VRM max, SO-8, RoHS
STMicroelectronics SCT
3.3V 100A 25V 16V SOIC-8 3.9mm*1.65mm
Silicon Surge Protector, 25V V(BO) Max
100A@80/20Ã×s 25V 3.3V SO-8 TVS ROHS
STMICROELECTRONICS ETP01-1621RL THYRISTORS
DIODE, ESD PROT., 15KV, 13PF, SOIC; Clamping Voltage Vc Max: -; Diode Case Style: SOIC; No. of Pins: 8Pins; Operating Voltage: -; Power Dissipation Pd: -; Product Range: Trisil ETP01 Serie; Available until stocks are exhausted

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • ETP01-1621RL.