STMicroelectronics ESDA25W5

Transient Voltage Suppressor, Tvs, 1.2 V, Sot-323, 5 |Stmicroelectronics ESDA25W5
$ 0.316
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ESDA25W5.

Future Electronics

Datasheet11 pages21 years ago

HQonline

iiiC

Inventory History

3 month trend:
-75.12%

CAD Models

Download STMicroelectronics ESDA25W5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2026-02-01
LTD Date2026-08-01

Related Parts

STMicroelectronicsBAT54SWFILM
STMicroelectronics Schottky Diode, 300mA, 40V, SMD, SOT-323 (SC-70), 3-Pin
STMicroelectronicsBAT54CWFILM
SMALL SIGNAL SCHOTTKY DIODE Rectifier Diode, Schottky, 2 Element, 0.3A, 40V V(RRM), Silicon
STMicroelectronicsBAT54AWFILM
SMALL SIGNAL SCHOTTKY DIODE Rectifier Diode, Schottky, 2 Element, 0.3A, 40V V(RRM), Silicon
Discrete Diode, 75V, 2A, 4ns, 1μA, 150mA, SOT-323, SMD, 1.8mm × 1.35mm × 1.2mm
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 40V V(RRM), Silicon
Rectifier Diode, 1 Phase, 1 Element, 0.15A, 75V V(RRM), Silicon

Descriptions

Descriptions of STMicroelectronics ESDA25W5 provided by its distributors.

Transient Voltage Suppressor, Tvs, 1.2 V, Sot-323, 5 |Stmicroelectronics ESDA25W5
STMICROELECTRONICS ESDA25W5ESD Protection Device, TVS, SOT-323, 5 Pins, 1.2 V
TRANSIL ARRAY DATA PROT UNI SOT323-5; Clamping Voltage Vc Max: -; Diode Case Style: SOT-323; No. of Pins: 5Pins; Operating Voltage: 1.2V; Power Dissipation Pd: -; Product Range: ESDA2 Series; Automotive Qualification Standard: -; SVHC: No SVHC (17-Dec-2015); Breakdown Voltage: 30V; Breakdown Voltage Max: 30V; Breakdown Voltage Min: 25V; Breakdown Voltage Range: 25V to 30V; Capacitance Cd @ Vr Typ: 65pF; Diode Type: Unidirectional TVS; Operating Temperature Max: 125°C; Operating Temperature Min: -40°C; Operating Temperature Range: -40°C to +125°C; Peak Pulse Current Ippm: 15A; Peak Pulse Power Dissipation: 400W; Reverse Stand-Off Voltage Vrwm: 24V; Stand-off Voltage: 24V; TVS Polarity: Unidirectional; Termination Type: Surface Mount Device; Time Measured: 2.5µs

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics