STMicroelectronics E-L9338MD

Power Load Distribution Switch IC, Low Side, 4 Channels, 45 V, 5 mA, 1.7 Ohm, 20 Pins, SOIC
$ 2.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics E-L9338MD.

SHENGYU ELECTRONICS

Datasheet14 pages13 years ago

STMicroelectronics

Mouser

Inventory History

3 month trend:
-99.15%

CAD Models

Download STMicroelectronics E-L9338MD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.32
$ 2.384
Stock
164,080
179,518
Authorized Distributors
4
4
Number of Outputs
4
4
Max Output Current
300 mA
300 mA
Max Supply Voltage
32 V
32 V
Min Supply Voltage
4.5 V
4.5 V
Resistance
-
-
Fault Protection
-
-
Turn-Off Delay Time
4.5 µs
-
Turn-On Delay Time
3.5 µs
-
Operating Supply Voltage
-
-
Case/Package
SOP
SOP
Packaging
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsL9333MD
Current Limit SW 4-IN 4-OUT -14V to 45V Automotive 20-Pin SO Tube
STMicroelectronicsL9333MD-TR
L9333 Series Quad 32 V 1.7 Ohm Monolithic Integrated Low Side Driver - SOIC-20
STMicroelectronicsL9339-TR
Buffer/Inverter Based Peripheral Driver, 4 Driver, 0.7A, BCDMOS, PDSO20

Descriptions

Descriptions of STMicroelectronics E-L9338MD provided by its distributors.

Power Load Distribution Switch IC, Low Side, 4 Channels, 45 V, 5 mA, 1.7 Ohm, 20 Pins, SOIC
Tube L9338 Over Temperature On/Off power distribution switch 12.8mm 45V 3.5mus 1.5mA
Current Limit SW 4-IN 4-OUT 4.5V to 32V 0.015A Automotive AEC-Q100 20-Pin SO Tube
Buffer/Inverter Based Peripheral Driver, 4 Driver, 0.7A, BCD, PDSO20
SOP-20-300mil Power Distribution Switches ROHS
Power Switch Lo Side 20-Pin SO Tube
High/Low Side Drivers Quad Parallel
MICROCIRCUIT INTERFACE MOSFET GATE DRI
IC PWR DRIVER N-CHANNEL 1:1 20SO

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • E-L9338MD.