STMicroelectronics E-L6910

DC DC Cntrlr Single-OUT Sync Buck 5V to 12V Input 16-Pin SO N Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics E-L6910.

IHS

Datasheet29 pages21 years ago

STMicroelectronics

Alternate Parts

Price @ 1000
$ 1.508
Stock
135,101
921,686
Authorized Distributors
0
3
Topology
Push-Pull
Push-Pull
Output Voltage
913 mV
900 mV
Min Input Voltage
5 V
5 V
Max Input Voltage
12 V
12 V
Max Input Current
-
-
Efficiency
-
-
Max Switching Frequency
1 MHz
1 MHz
Output Voltage Accuracy
-
-
Fault Protection
-
-
Synchronous Rectifier
-
-
Case/Package
SOP
SOP
Number of Pins
16
16

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-05-20
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2016-06-10
LTD Date2016-12-10

Descriptions

Descriptions of STMicroelectronics E-L6910 provided by its distributors.

DC DC Cntrlr Single-OUT Sync Buck 5V to 12V Input 16-Pin SO N Tube
Switching Controller, Voltage-mode, 1.3A, 1000kHz Switching Freq-Max, PDSO16
Switching Regulators 5.0 to 12V Step-Down
IC REG CTRLR BUCK BST PWM 16SOIC

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics