STMicroelectronics BZW50-100B

TVS Diodes - Transient Voltage Suppressors 5000W 100V Bidirect
$ 1.58
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics BZW50-100B.

IHS

Datasheet12 pages3 years ago

ODG (Origin Data Global)

element14 APAC

HQonline

Farnell

Inventory History

3 month trend:
-35.84%

CAD Models

Download STMicroelectronics BZW50-100B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.58
$ 0.427
Stock
113,458
2,354
Authorized Distributors
6
4
Polarity
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
Number of Bidirectional Channels
1
-
Breakdown Voltage
124 V
131.25 V
Clamping Voltage
228 V
177 V
Peak Pulse Power
5 kW
5 kW
Peak Pulse Current
263 A
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsBZW50-47B
STMicroelectronics Bidirectional TVS Diode, Vc=108V TH R-6 Package, Vbr=52V
STMicroelectronicsBZW50-180
STMicroelectronics Unidirectional TVS Diode, 410V Vcl Max, TH, R-6 Package, 200V Vbr Min
STMicroelectronicsBZW50-33B
789A@8/20us 5kW 76V 36.6V Bidirectional 33V Plugin ESD and Surge Protection (TVS/ESD) ROHS
Diodes Inc.6A2-T
Rectifier Diode, 1 Phase, 1 Element, 6A, 200V V(RRM), Silicon
Diodes Inc.6A6-T
Rectifier Diode, 1 Phase, 1 Element, 6A, 600V V(RRM), Silicon
Diodes Inc.6A1-T
Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon

Descriptions

Descriptions of STMicroelectronics BZW50-100B provided by its distributors.

TVS Diodes - Transient Voltage Suppressors 5000W 100V Bidirect
BZW50 Series 5000 W 111 V Bi Directional Transient Voltage Suppressor - R-6
Diode TVS Single Bi-Dir 100V 5KW 2-Pin Case R-6 T/R
Trans Voltage Suppressor Diode, 5000W, 100V V(RWM), Bidirectional, 1 Element, Silicon
Diode, Tvs, 100V, 5Kw, R6; |Stmicroelectronics BZW50-100B
BZW50-100B, BI-DIRECTIONAL TVS DIODE, 5000W, 2-PIN R 6
Plugin ESD and Surge Protection (TVS/ESD) ROHS
STMicroelectronics Bidirectional TVS Diode, Max Clamping Voltage 228V, TH, R6 Package, Min Breakdown Voltage 111V
Transient Suppression Diode (TVS)
5000 W BIDIRECTIONAL SILICON TVS DIODE
400W TVS, 100V VRM max, R6, RoHS
STMicroelectronics SCT
DIODE, TVS, 100V, 5KW, R6; Product Range: BZW50 Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 100V; Clamping Voltage Vc Max: 179V; Diode Case Style: Axial Leaded; No. of Pins: 2Pins; Breakdown Voltage Mi

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZW 50-100B