STMicroelectronics BUZ10

Mosfet N-ch 50V 23A TO-220
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics BUZ10.

IHS

Datasheet8 pages26 years ago

DigiKey

CAD Models

Download STMicroelectronics BUZ10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.481
Stock
72,367
103,506
Authorized Distributors
0
2
Mount
Through Hole
Through Hole
Case/Package
TO-220-3
TO-220AB
Drain to Source Voltage (Vds)
50 V
55 V
Continuous Drain Current (ID)
23 A
19 A
Threshold Voltage
-
-
Rds On Max
70 mΩ
70 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
85 W
55 W
Input Capacitance
900 pF
350 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2004-09-10
LTD Date2005-03-12

Descriptions

Descriptions of STMicroelectronics BUZ10 provided by its distributors.

MOSFET N-CH 50V 23A TO-220
Power Field-Effect Transistor, 23A I(D), 50V, 0.07ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET N-CH 50V 23A TO220AB
MOSFETs N-Ch 50 Volt 23 Amp

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • BUZ 10
  • BUZ10.