Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics BDX53C

Bipolar Transistors (BJT); BDX53C; STMICROELECTRONICS; NPN; 3; 100 V; 8 A
$ 0.317
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics BDX53C.

element14 APAC

Datasheet7 pages20 years ago

Farnell

TME

Newark

Sierra IC

Inventory History

3 month trend:
+9.09%

CAD Models

Download STMicroelectronics BDX53C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.317
$ 0.451
$ 0.451
Stock
1,527,974
23,859,711
23,859,711
Authorized Distributors
6
6
6
Mount
Through Hole
-
-
Case/Package
TO-220
TO-220-3
TO-220-3
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
100 V
100 V
100 V
Max Collector Current
8 A
8 A
8 A
Transition Frequency
20 MHz
20 MHz
20 MHz
Collector Emitter Saturation Voltage
2 V
2 V
2 V
hFE Min
750
750
750
Power Dissipation
60 W
65 W
65 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1989-06-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

onsemiTIP102TU
8.0 A, 100 V NPN Darlington Bipolar Power Transistor
onsemiTIP41C
Transistor General Purpose BJT NPN 100 Volt 6 Amp 3-Pin 3+ Tab TO-220 Bulk
onsemiTIP41CTU
TIP Series NPN 2 W 100 V 6 A Flange Mount Epitaxial Silicon Transistor-TO-220-3
onsemiKSD526OTU
Bipolar (BJT) Transistor NPN 80V 4A 8MHz 30W Through Hole TO-220-3

Descriptions

Descriptions of STMicroelectronics BDX53C provided by its distributors.

Bipolar Transistors (BJT); BDX53C; STMICROELECTRONICS; NPN; 3; 100 V; 8 A
BDX53 Series 100 V 8 A NPN Complementary Power Darlington Transistor - TO-220
STMicroelectronics Darlington Transistor, NPN, 8A, TO-220 Package, TH, 3-Pin
NPN POWER DARLINGTON TRANSISTOR Power Bipolar Transistor, 8A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
Transistor Darlington NPN 8A/100V 60W TO220 BDX 53 C
Trans Darlington NPN 100V 8A 3-Pin (3+Tab) TO-220 Tube
Power Bipolar, NPN, 3V, 12mA, TO-220, Tube
STMicroelectronics SCT
100V 750@3V,3A NPN 8A 60W TO-220 Darlington Transistors ROHS
DARLINGTON TRANSISTOR, TO-220; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:100V; Power Dissipation Pd:60W; DC Collector Current:8A; DC Current Gain hFE:750; Transistor Case Style:TO-220; No. of Pins:2; SVHC:No SVHC (19-Dec-2011); Av Current Ic:8A; Collector Emitter Voltage Vces:2V; Continuous Collector Current Ic Max:8A; Current Ic Continuous a Max:8A; Current Ic hFE:3A; Full Power Rating Temperature:25°C; Hfe Min:750; No. of Transistors:1; Package / Case:TO-220; Power Dissipation Ptot Max:60W; Termination Type:Through Hole; Transistor Type:Darlington; Voltage Vcbo:100V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • BDX 53 C
  • BDX53C.