STMicroelectronics BDW93C

Tube Through Hole NPN - Darlington Single Bipolar (BJT) Transistor 750 @ 5A 3V 1mA 80W 100V
$ 0.398
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics BDW93C.

Farnell

Datasheet6 pages27 years ago
Datasheet6 pages27 years ago
Datasheet6 pages27 years ago

IHS

TME

iiiC

Inventory History

3 month trend:
-4.36%

CAD Models

Download STMicroelectronics BDW93C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.398
$ 0.623
Stock
638,339
79,038
Authorized Distributors
6
3
Mount
Through Hole
Through Hole
Case/Package
TO-220AB
TO-220-3
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
100 V
100 V
Max Collector Current
12 A
12 A
Transition Frequency
-
-
Collector Emitter Saturation Voltage
3 V
3 V
hFE Min
100
100
Power Dissipation
80 W
80 W

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

onsemiBDW93C
BDW93C Series 100 V 12 A 80 W NPN Darlington Transistor - TO-220-3
onsemiTIP102TU
8.0 A, 100 V NPN Darlington Bipolar Power Transistor
onsemiTIP41C
Transistor General Purpose BJT NPN 100 Volt 6 Amp 3-Pin 3+ Tab TO-220 Bulk
onsemiKSD526OTU
Bipolar (BJT) Transistor NPN 80V 4A 8MHz 30W Through Hole TO-220-3

Descriptions

Descriptions of STMicroelectronics BDW93C provided by its distributors.

Tube Through Hole NPN - Darlington Single Bipolar (BJT) Transistor 750 @ 5A 3V 1mA 80W 100V
BD Series NPN 80 W 100 V 12 A Epitaxial Silicon Transistor - TO-220-3
Trans Darlington NPN 100V 12A 80000mW 3-Pin(3+Tab) TO-220AB Tube
Power Bipolar Transistor, 12A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
BDW93C NPN DARLINGTON TRANSISTOR, 12 A 100 V HFE:100, 3-PIN TO-220
Power Bipolar, NPN, 3V, 20mA, TO-220, Tube
STMicroelectronics SCT
DARLINGTON TRANSISTOR, TO-220; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 100V; Transition Frequency ft: -; Power Dissipation Pd: 80W; DC Collector Current: 12A; DC Current Gain hFE: 20000hFE; Transistor Cas

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • BDW 93 C
  • BDW 93C
  • BDW93C.