STMicroelectronics BD442

Tube Through Hole PNP Single Bipolar (BJT) Transistor 40 @ 500mA 1V 100muA 36W 3MHz
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics BD442.

IHS

Datasheet9 pages20 years ago

TME

STMicroelectronics

Sierra IC

Inventory History

3 month trend:
-100%

CAD Models

Download STMicroelectronics BD442 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.413
$ 0.413
Stock
61,394
283,333
283,333
Authorized Distributors
0
6
6
Mount
Through Hole
-
-
Case/Package
SOT-32
TO-225
TO-225
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
80 V
80 V
80 V
Max Collector Current
4 A
4 A
4 A
Transition Frequency
3 MHz
3 MHz
3 MHz
Collector Emitter Saturation Voltage
800 mV
800 mV
800 mV
hFE Min
15
15
15
Power Dissipation
36 W
36 W
36 W

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2016-02-04
LTD Date2016-08-04

Descriptions

Descriptions of STMicroelectronics BD442 provided by its distributors.

Tube Through Hole PNP Single Bipolar (BJT) Transistor 40 @ 500mA 1V 100muA 36W 3MHz
Power Bipolar Transistor, 4A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-126, Plastic/Epoxy, 3 Pin
BD442 PNP BIPOLAR TRANSISTOR, 4 A, 80 V, 3-PIN SOT-32
Trans GP BJT PNP 80V 4A 3-Pin(3+Tab) SOT-32 Tube
PNP 36W 5V 100μA 80V 80V 4A SOT-32 Through hole mounting 7.8mm*2.7mm*10.8mm

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • BD 442
  • BD-442
  • BD442.