Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics BD437

TRANS NPN 45V 4A SOT-32 / Trans GP BJT NPN 45V 4A 36000mW 3-Pin(3+Tab) SOT-32 Tube
$ 0.326
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics BD437.

B+D Enterprises

Datasheet4 pages28 years ago

Newark

Future Electronics

element14

Halfin

Inventory History

3 month trend:
-6.52%

CAD Models

Download STMicroelectronics BD437 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of STMicroelectronics BD437 provided by its distributors.

TRANS NPN 45V 4A SOT-32 / Trans GP BJT NPN 45V 4A 36000mW 3-Pin(3+Tab) SOT-32 Tube
COMPLEMENTARY SILICON POWER TRANSISTOR Power Bipolar Transistor, 4A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin
600mV@ 200mA,2A NPN 36W 5V 100μA 45V 45V 4A SOT-32-3 Through hole mounting 10.8mm(height)
BD437 NPN BIPOLAR TRANSISTOR, 4 A, 45 V, 3-PIN SOT-32
BD437 Series 45 V 2 A Flange Mount Complementary Silicon Power Transistor-SOT-32
; Transistor Polarity:NPN; Collector Emitter Voltage, V(br)ceo:45V; Continuous Collector Current, Ic:4A; Collector Emitter Saturation Voltage, Vce(sat):0.6V; Power Dissipation, Pd:36W; DC Current Gain Min (hfe):40 ;RoHS Compliant: Yes
TRANSISTOR, NPN, TO-126; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:45V; Transition Frequency Typ ft:3MHz; Power Dissipation Pd:36W; DC Collector Current:4A; DC Current Gain hFE:140; Transistor Case Style:TO-126; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Collector Emitter Voltage Vces:600mV; Continuous Collector Current Ic Max:4A; Current Ic Continuous a Max:4A; Current Ic hFE:2A; Device Marking:BD437; Full Power Rating Temperature:25°C; Gain Bandwidth ft Min:3MHz; Gain Bandwidth ft Typ:3MHz; Hfe Min:40; No. of Transistors:1; Package / Case:TO-126; Power Dissipation Pd:36W; Power Dissipation Ptot Max:36W; Termination Type:Through Hole; Voltage Vcbo:45V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • BD 437
  • BD437.