STMicroelectronics BD139

Transistor, Bipolar, Si, NPN, Amplifier, Driver, Vceo 80V, IC 1.5A, Pd 12.5W, SOT-32
$ 0.257
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics BD139.

TME

Datasheet9 pages21 years ago

IHS

RS (Formerly Allied Electronics)

iiiC

B+D Enterprises

Inventory History

3 month trend:
-9.86%

CAD Models

Download STMicroelectronics BD139 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.257
$ 0.439
Stock
2,690,005
323,164
Authorized Distributors
6
6
Mount
Through Hole
-
Case/Package
SOT-32
TO-225
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
80 V
80 V
Max Collector Current
1.5 A
1.5 A
Transition Frequency
250 MHz
-
Collector Emitter Saturation Voltage
500 mV
500 mV
hFE Min
25
25
Power Dissipation
12.5 W
1.25 W

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.75
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of STMicroelectronics BD139 provided by its distributors.

TRANSISTOR, BIPOLAR, SI, NPN, AMPLIFIER, DRIVER, VCEO 80V, IC 1.5A, PD 12.5W, SOT-32
Bipolar Transistors (BJT); BD139; STMICROELECTRONICS; NPN; 3; 80 V; 1.5 A
TRANS NPN 80V 1.5A SOT-32 / Trans GP BJT NPN 80V 1.5A 1250mW 3-Pin(3+Tab) SOT-32 Tube
BD139 Series NPN 80 V 1.5 A Complementary Low Voltage Transistor - SOT-32
Power Bipolar Transistor, 1.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin
STMicroelectronics NPN Transistor, SOT-32, TH, Ic Max 3A, Vceo Max 80V
TRANSISTOR, NPN, 80V, 1.5A, SOT-23; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 80V; Transition Frequency ft: -; Power Dissipation Pd: 1.25W; DC Collector Current: 1.5A; DC Current Gain hFE: 250hFE; Transisto

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • BD 139
  • BD139.