Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics BD136

Bipolar (BJT) Single Transistor, PNP, 45 V, 1 A, 12.5 W, TO-126, Through Hole
$ 0.318
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics BD136.

Newark

Datasheet9 pages20 years ago

IHS

TME

Farnell

Inventory History

3 month trend:
+57.12%

CAD Models

Download STMicroelectronics BD136 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.75
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of STMicroelectronics BD136 provided by its distributors.

Bipolar (BJT) Single Transistor, PNP, 45 V, 1 A, 12.5 W, TO-126, Through Hole
Trans GP BJT PNP 45V 1.5A 1250mW 3-Pin(3+Tab) SOT-32 Tube / TRANS PNP 45V 1.5A SOT-32
BD136 Series 45 V 1.5 A PNP Complementary Low Voltage Transistor - SOT-32-3
Power Bipolar Transistor, 1.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-126, Plastic/Epoxy, 3 Pin
BD136 PNP BIPOLAR TRANSISTOR, 3 A, 45 V, 3-PIN SOT-32
Transistor: bipolar, PNP; 45V; 1.5A; 12W; TO126
STMicroelectronics PNP Transistor SOT-32 TH -3A -45V
TRANSISTOR, PNP, TO-126; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:45V; Power Dissipation Pd:1.25W; DC Collector Current:1A; DC Current Gain hFE:40; Transistor Case Style:TO-126; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Collector Emitter Voltage Vces:-500mV; Continuous Collector Current Ic Max:1A; Current Ic Continuous a Max:1A; Current Ic hFE:150mA; Device Marking:BD136; Full Power Rating Temperature:25°C; Hfe Min:40; No. of Transistors:1; Package / Case:TO-126; Power Dissipation Pd:1.25W; Power Dissipation Ptot Max:12.5W; Termination Type:Through Hole; Voltage Vcbo:45V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • BD 136