Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics BD135-16

45 V 1.5 A 1.25 W NPN Through Hole Bipolar (BJT) Transistor - SOT-32
$ 0.202
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics BD135-16.

IHS

Datasheet9 pages20 years ago
Datasheet9 pages20 years ago

TME

Inventory History

3 month trend:
-1.35%

CAD Models

Download STMicroelectronics BD135-16 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.202
$ 0.297
$ 0.297
Stock
630,498
350,064
350,064
Authorized Distributors
6
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
SOT-32
TO-126
TO-126
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
45 V
45 V
45 V
Max Collector Current
1.5 A
1.5 A
1.5 A
Transition Frequency
250 MHz
250 MHz
250 MHz
Collector Emitter Saturation Voltage
500 mV
500 mV
500 mV
hFE Min
100
100
100
Power Dissipation
1.25 W
1.25 W
1.25 W

Supply Chain

Lifecycle StatusNRND (Last Updated: 4 months ago)

Descriptions

Descriptions of STMicroelectronics BD135-16 provided by its distributors.

45 V 1.5 A 1.25 W NPN Through Hole Bipolar (BJT) Transistor - SOT-32
Trans GP BJT NPN 45V 1.5A 1250mW 3-Pin(3+Tab) SOT-32 Tube
Power Bipolar Transistor, 1.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin
BD135-16 NPN BIPOLAR TRANSISTOR, 3 A, 45 V, 3-PIN SOT-32
NPN BJT Transistor | 45V VCEO | 1.5A Ic | SOT-32
Trans Bjt Single, Npn, 45V, 1.5A; |Stmicroelectronics BD135-16
TRANSISTOR, NPN, SOT-32; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 45V; Transition Frequency ft: -; Power Dissipation Pd: 12.5W; DC Collector Current: 1.5A; DC Current Gain hFE: 40hFE; Transistor Case Style

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • BD135-16.