STMicroelectronics BCX19

Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics BCX19.

IHS

Datasheet6 pages0 years ago

Alternate Parts

Price @ 1000
$ 0.046
$ 0.046
Stock
0
7,339,113
7,339,113
Authorized Distributors
0
6
6
Mount
-
-
-
Case/Package
SOT-23
SOT-23-3
SOT-23-3
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
-
45 V
45 V
Max Collector Current
500 mA
500 mA
500 mA
Transition Frequency
100 MHz
-
-
Collector Emitter Saturation Voltage
620 mV
620 mV
620 mV
hFE Min
40
40
40
Power Dissipation
350 mW
300 mW
300 mW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2006-04-26
LTD Date2006-10-26

Descriptions

Descriptions of STMicroelectronics BCX19 provided by its distributors.

Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics