What’s new: Find the right parts faster with our redesigned experience

Learn more

STMicroelectronics BC847B

Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics BC847B.

IHS

Datasheet6 pages0 years ago

DigiKey

CAD Models

Download STMicroelectronics BC847B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.023
$ 0.023
Stock
24,106,708
96,851,978
96,851,978
Authorized Distributors
0
6
6
Mount
Surface Mount
-
-
Case/Package
TO-236-3
SOT-23-3
SOT-23-3
Polarity
-
NPN
NPN
Collector Emitter Breakdown Voltage
45 V
45 V
45 V
Max Collector Current
100 mA
100 mA
100 mA
Transition Frequency
100 MHz
100 MHz
100 MHz
Collector Emitter Saturation Voltage
600 mV
600 mV
600 mV
hFE Min
200
200
200
Power Dissipation
300 mW
225 mW
225 mW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2006-04-26
LTD Date2006-10-26

Descriptions

Descriptions of STMicroelectronics BC847B provided by its distributors.

Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon
600mV@ 5mA,100mA NPN 300mW 6V 15nA 50V 45V 100mA SOT-23
BJT SOT23 45V NPN 0.25W 150C
TRANS NPN 45V 0.1A SOT23-3
TRANS NPN GP 100MA 45V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics