STMicroelectronics BC177B

Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-18
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics BC177B.

IHS

Datasheet6 pages23 years ago

CAD Models

Download STMicroelectronics BC177B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.257
Stock
34,216
17,678
Authorized Distributors
0
1
Mount
Through Hole
-
Case/Package
TO-18
-
Polarity
PNP
-
Collector Emitter Breakdown Voltage
-
-
Max Collector Current
100 mA
-
Transition Frequency
200 MHz
-
Collector Emitter Saturation Voltage
-
-
hFE Min
240
-
Power Dissipation
300 mW
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1990-03-02
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Descriptions

Descriptions of STMicroelectronics BC177B provided by its distributors.

Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-18

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics