STMicroelectronics BAT54JFILM

BAT54 Series 300 mA 900 mV Schottky Diode Surface Mount - SOD-323
$ 0.089
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics BAT54JFILM.

IHS

Datasheet15 pages10 years ago

element14 APAC

Farnell

STMicroelectronics

element14

Inventory History

3 month trend:
-100%

CAD Models

Download STMicroelectronics BAT54JFILM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1999-06-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Rectifier Diode, 1 Phase, 2 Element, 0.1A, 85V V(RRM), Silicon
STMicroelectronicsBAS70JFILM
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.07A, 70V V(RRM), Silicon

Descriptions

Descriptions of STMicroelectronics BAT54JFILM provided by its distributors.

BAT54 Series 300 mA 900 mV Schottky Diode Surface Mount - SOD-323
SMALL SIGNAL SCHOTTKY DIODE Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.3A, 40V V(RRM), Silicon
Schottky Diode; 40V; 0.3A; 400mW; -65+150 st.C; SMD; SOD323
Diode, Schottky, Reel 3K; |Stmicroelectronics BAT54JFILM.
40 V, 300 mA General purpose Signal Schottky Diode
Ciiva
Configuration = Single / Peak Average Forward Current (If(AV)) mA = 300 / Reverse Repetitive Voltage Max. (Vrrm) V = 40 / Forward Voltage (Vf) mV = 900 / Reverse Current Max. uA = 100 / Peak Non-Repetitive Surge Current (Itsm) A = 1.25 / Power Dissipation (Pd) mW = 320 / Capacitance pF = 7 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 150 / Package Type = SOD-323 / Pins = 2 / Mounting Type = SMD / Packaging = Tape & Reel / Thermal Resistance K/W = 550

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAT54JFILM.
  • BAT54JFILM..