STMicroelectronics BAT54J

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.3A, 30V V(RRM), Silicon
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics BAT54J.

Upverter

Datasheet15 pages13 years ago

IHS

element14

CAD Models

Download STMicroelectronics BAT54J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.089
Stock
152,351
7,395,166
Authorized Distributors
0
5
Mount
Surface Mount
Surface Mount
Case/Package
-
SC
Forward Voltage
900 mV
240 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
-
300 mA
Max Reverse Leakage Current
-
1 µA
Reverse Recovery Time
5 ns
5 ns

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Descriptions

Descriptions of STMicroelectronics BAT54J provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.3A, 30V V(RRM), Silicon
BAT54J, SMT SCHOTTKY DIODE, 30V 300MA, 5NS, 2-PIN SOD-323
40V 1A 5ns 1μA 300mA SOD SMD mount 1.8mm(Length)
SOD323 500MA 30V SCH DIODE T/R
DIODE, SCHOTTKY, SOD-323; Diode Type:Schottky; Voltage, Vrrm:30V; Current, If AV:300mA; Current, Ifsm:1A; Voltage, Vf Max:0.4V; Temperature, Tj Max:150°C; Termination Type:SMD; Case Style:SOD-323; No. of Pins:3; Alternate Case Style:SC-76; Current, If Vf:10mA; Current, Ifs Max:1A; Forward Voltage:0.4V; SMD Marking:D86; Common Connection:

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics