STMicroelectronics BAT48TR

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.35A, 40V V(RRM), Silicon, DO-35
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics BAT48TR.

IHS

Datasheet5 pages25 years ago

Alternate Parts

Price @ 1000
$ 0.055
$ 0.055
Stock
1
1,995,670
1,995,670
Authorized Distributors
0
5
5
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
-
-
Forward Voltage
900 mV
750 mV
750 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
-
350 mA
350 mA
Max Reverse Leakage Current
-
25 µA
25 µA
Reverse Recovery Time
10 ns
10 ns
10 ns

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Descriptions

Descriptions of STMicroelectronics BAT48TR provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.35A, 40V V(RRM), Silicon, DO-35
Diode Small Signal Schottky 40V 0.35A 2-Pin DO-35 T/R

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAT48-TR