STMicroelectronics BAT30CWFILM

SMALL SIGNAL SCHOTTKY DIODE Rectifier Diode, Schottky, 2 Element, 0.3A, 30V V(RRM), Silicon
$ 0.076
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics BAT30CWFILM.

HQonline

Datasheet12 pages13 years ago

IHS

element14 APAC

Newark

Nu Horizons

Inventory History

3 month trend:
+230%

CAD Models

Download STMicroelectronics BAT30CWFILM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2006-07-25
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsBAT30SWFILM
BAT30 Series 300 mA 530 mV Schottky Diode Surface Mount - SOT-323
Diodes Inc.SBR0330CW-7
Rectifier Diode Super Barrier Rectifier 30V 0.3A 3-Pin SOT-323 T/R
STMicroelectronicsBAT46WFILM
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon
STMicroelectronicsBAT46AWFILM
Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.15A, 100V V(RRM), Silicon
Diodes Inc.BAV70WQ-7-F
Rectifier Diode Small Signal Switching Si 75V 0.3A 4ns Automotive 3-Pin SOT-323 T/R
Diodes Inc.MMBD4448W-7-F
Rectifier Diode Small Signal Switching 75V 0.5A 4ns 3-Pin SOT-323 T/R

Descriptions

Descriptions of STMicroelectronics BAT30CWFILM provided by its distributors.

SMALL SIGNAL SCHOTTKY DIODE Rectifier Diode, Schottky, 2 Element, 0.3A, 30V V(RRM), Silicon
STMicroelectronics Schottky Diode, 300mA, 30V, SMD, SOT-323 (SC-70), 3-Pin
BAT30CWFILM, DUAL SMT SCHOTTKY DIODE, COMMON CATHODE, 30V 300MA, 3-PIN SOT-323
BAT30 Series 300 mA 530 mV Surface Mount Schottky Diode - SOT-323
30 V, 300 mA SMD General purpose Signal Schottky Diode
Ciiva
DIODE, SCHOTTKY, 30V, DUAL, SOT-3233; Diode Type:Schottky; Diode Configuration:Dual, Common Cathode; Repetitive Reverse Voltage Vrrm Max:30V; Forward Current If(AV):300mA; Forward Voltage VF Max:580mV; Forward Surge Current Ifsm Max:1A; Operating Temperature Range:-65°C to +150°C; Diode Case Style:SOT-323; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Current Ifsm:1A; Junction Temperature Tj Max:150°C; Package / Case:SOT-323; Termination Type:SMD

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAT30CWFILM.