Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics BALF-CC26-05D3

50Ω / conjugate match to CC2610, CC2620, CC2630, CC2640 & CC2650
$ 0.187
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics BALF-CC26-05D3.

STMicroelectronics

Datasheet8 pages10 years ago

Inventory History

3 month trend:
Restocked

CAD Models

Download STMicroelectronics BALF-CC26-05D3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-08-03
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2025-08-15
LTD Date2026-02-15

Descriptions

Descriptions of STMicroelectronics BALF-CC26-05D3 provided by its distributors.

50Ω / conjugate match to CC2610, CC2620, CC2630,CC2640 & CC2650
BALF-CC26 Series 2500 MHz 1.5 dB 50 Ohm SMT Balun Transformer - FLIP CHIP-4
-23dB 2.4GHz~2.5GHz 1.2dB 50Ω:50Ω UFBGA-5 Balun ROHS
Balun Transformer, 50ohm, 1.2 dB, Flip-Chip, 2.4 GHz, 2.5 GHz
Balun, 1.2dB, 2.5GHz, CSP 0.4 mm, RoHS, Tape And Reel
STMicroelectronics SCT
Signal Conditioning DFD PROTECTION & FILTER
BALUN 2.4GHZ-2.5GHZ 50/50 5UFBGA
RF Transformer, 2400MHz Min, 2500MHz Max
RF Balun Transformer 5-Pin Flip-Chip T/R
Avnet Japan
RF Transformer 5 Terminal Solder SMD
50 NOMINAL INPUT / CONJUGATE MAT
Balun W/Integrated Filter, 2.5Ghz; Filter Type:Balun; No. Of Pins:5Pins; Pass Band Frequency:2.4Ghz To 2.5Ghz; Rf Filter Applications:Bluetooth; Filter Case Style:Flip-Chip; Product Range:-; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Stmicroelectronics BALF-CC26-05D3

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics