Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics BALF-112X-02D3

50Ω / conjugate match to CC1120, CC1125 433MHz Balun Transformer & Integrated Filtering
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics BALF-112X-02D3.

IHS

Datasheet12 pages9 years ago

STMicroelectronics

Supply Chain

Lifecycle StatusObsolete (Last Updated: 8 months ago)

Descriptions

Descriptions of STMicroelectronics BALF-112X-02D3 provided by its distributors.

50Ω / conjugate match to CC1120, CC1125 433MHz Balun Transformer & Integrated Filtering
BALUN 431MHZ-436MHZ 50/50 8UFBGA / RF Balun 431MHz ~ 436MHz 50 / 50Ohm 8-UFBGA, CSPBGA
Balun Transformer, 50ohm, -1.7 dB, Flip-Chip, 431 MHz, 436 MHz
Balun, 1.35dB, 0.436GHz, CSP 0.4 mm, RoHS, Tape And Reel
STMicroelectronics SCT
BALUN 431MHZ-436MHZ 50/50 8UFBGA
RF Balun Transformer 8-Pin Flip-Chip T/R
Avnet Japan
RF Transformer, 431MHz Min, 436MHz Max
RF Transformer 8 Terminal Solder SMD
BALUN W/HARMONIC FILTER, 436MHZ
Balun W/Harmonic Filter, 436Mhz; Filter Type:Balun; No. Of Pins:8Pins; Pass Band Frequency:431Mhz To 436Mhz; Rf Filter Applications:Bluetooth; Filter Case Style:Flip-Chip; Product Range:-; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Stmicroelectronics BALF-112X-02D3

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • BALF112X02D3