Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics BALF-112X-01D3

50Ω / conjugate match to CC1120, CC1125 868MHz & 915MHz Balun Transformer & Integrated Filtering
$ 0.286
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics BALF-112X-01D3.

STMicroelectronics

Datasheet11 pages10 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics BALF-112X-01D3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-07-07
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2024-06-01
LTD Date2024-12-01

Descriptions

Descriptions of STMicroelectronics BALF-112X-01D3 provided by its distributors.

50Ω / conjugate match to CC1120, CC1125 868MHz & 915MHz Balun Transformer & Integrated Filtering
Balun Transformer, 50ohm, -2.4 dB, Flip-Chip, 866 MHz, 928 MHz
Balun, 2.2dB, 0.915GHz, CSP 0.4 mm, RoHS, Tape And Reel
STMicroelectronics SCT
Signal Conditioning DFD PROTECTION & FILTER
BALUN 868MHZ-928MHZ 50/50 8UFBGA
RF Balun Transformer 8-Pin Flip-Chip T/R
Avnet Japan
RF Transformer, 866MHz Min, 928MHz Max
RF Transformer 8 Terminal Solder SMD
50¦¸ 8dB 868MHz 928MHz 2.3dB 50
Balun for CC1120 TI 868/915MHz
Balun W/Harmonic Filter, 928Mhz; Filter Type:Balun; No. Of Pins:8Pins; Pass Band Frequency:866Mhz To 928Mhz; Rf Filter Applications:Bluetooth; Filter Case Style:Flip-Chip; Product Range:-; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Stmicroelectronics BALF-112X-01D3

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • BALF112X01D3