Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics BAL-CC1101-01D3

50Ω nominal input / conjugate match balun to CC1101, with integrated harmonic filter
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics BAL-CC1101-01D3.

HQonline

Datasheet10 pages13 years ago

Newark

CAD Models

Download STMicroelectronics BAL-CC1101-01D3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-09-18
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Descriptions

Descriptions of STMicroelectronics BAL-CC1101-01D3 provided by its distributors.

50Ω nominal input / conjugate match balun to CC1101, with integrated harmonic filter
BAL-CC1101: 50 Ohm 1.9 dB Nominal Input / Conjugate Match Balun - Flip-Chip-4
-15dB 10° 779MHz~928MHz 1.9dB 50Ω:50Ω FCBGA-4 Balun ROHS
STMICROELECTRONICS BAL-CC1101-01D3 BALUN W/ HARMONIC FILTER, FLIP-CHIP-4
Balun, 1.9dB, 0.928GHz, CSP 0.4 mm, RoHS, Tape And Reel
STMicroelectronics SCT
RF Transformer 779MHz to 928MHz Surface Mount
Signal Conditioning DFD PROTECTION & FILTER
BALUN 779MHZ-928MHZ 50/50 4WFBGA
RF Transformer, 779MHz Min, 928MHz Max
RF Transformer 4 Terminal Solder SMD
BALUN W/ HARMONIC FILTER, FLIP-CHIP-4; Filter Type: Balun; No. of Pins: 4Pins; Pass Band Frequency: 779MHz to 928MHz; RF Filter Applications: CC1101 / CC1150 TI Transceiver; Filter Case Style: Flip-Chip; Product Range: -; SVHC: No SVHC (17-Dec-2015)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • BALCC110101D3