Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics B-L475E-IOT01A1

Discovery Kit, Iot Node, 915Mhz; |Stmicroelectronics B-L475E-IOT01A1
$ 75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics B-L475E-IOT01A1.

Future Electronics

Datasheet4 pages9 years ago

TME

Inventory History

3 month trend:
-8.11%

Supply Chain

Introduction Date2018-07-12
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of STMicroelectronics B-L475E-IOT01A1 provided by its distributors.

Discovery Kit, Iot Node, 915Mhz; |Stmicroelectronics B-L475E-IOT01A1
Discovery Kit for IoT Node Multi-Channel Communication with STM32L4
Development Kit, IoT Node, Low Power, Wi-Fi, BLE, NFC, 915 MHz (US), Connection to Cloud Servers
(BLE), (NFC), , WiFi, , 915MHz, STM32L475VG, Arduino
STM32L4 Microcontroller Development Kit 128KB RAM 1MB/8MB Flash/SPI Flash Linux/Mac OS/Win 7/Win 8/Win 10/Win XP
Family Name = STM32 / Device Core = ARM® Cortex® M4 / Bits = 32 / Product Type = Development Board / Frequency MHz = 80 / Program Memory KB = 128 / Memory Size MB = 1 / Memory Type = Flash / Memory Type = SRAM / Interfaces = GPIO / Interfaces = Wi-Fi / Interfaces = Bluetooth / Interfaces = NFC / Interfaces = RF / Wireless Connectivity = Wi-Fi / Wireless Connectivity = Bluetooth / Supply Voltage Min. V = 3 / Supply Voltage Max. V = 5 / System Requirements = Windows / System Requirements = Mac / System Requirements = Linux

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics