STMicroelectronics AVS10CBI

Automatic Voltage Switch (smps < 300W) Triac, 600V V(drm), 8A I(t)rms, TO-220AB
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics AVS10CBI.

IHS

Datasheet7 pages25 years ago

STMicroelectronics

element14 APAC

Newark

CAD Models

Download STMicroelectronics AVS10CBI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.006
Stock
37,166
218,367
Authorized Distributors
0
6
Number of Outputs
1
1
Max Output Current
-
-
Max Supply Voltage
-
-
Min Supply Voltage
-
-
Resistance
-
-
Fault Protection
-
-
Turn-Off Delay Time
-
-
Turn-On Delay Time
-
-
Operating Supply Voltage
-
7 V
Case/Package
TO-220AB
TO-220AB
Packaging
Cut Tape
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2010-12-31
LTD Date2011-06-30

Descriptions

Descriptions of STMicroelectronics AVS10CBI provided by its distributors.

AUTOMATIC VOLTAGE SWITCH (SMPS < 300W) TRIAC, 600V V(DRM), 8A I(T)RMS, TO-220AB
Power Switch 3-Pin(3+Tab) TO-220AB Tube
AUTORANGE TRIAC SWITCH, TO-220-3; Input Voltage AC Min: -; Input Voltage AC Max: 220V; AC / DC Converter Case Style: TO-220AB; No. of Pins: 3Pins; Power Rating: 300W; Topology: -; Operating Temperature Min: 0°C; Operating Tempe
Power Supply IC; Power Supply Type:Power Module; Input Voltage Primary Max:0.5V; Output Current Max:0.04A; Output Voltage Max:0.5V; No. of Outputs:1; Frequency:44kHz; Supply Voltage Min:-12V; Supply Voltage Max:0.5V ;RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • AVS10-CBI
  • AVS10CBI.