What’s new: Find the right parts faster with our redesigned experience

Learn more

STMicroelectronics ALTAIR05T-800

OFF-LINE ALL-PRIMARY-SENSING SWITCHING REGULATOR Switching Regulator, Voltage-mode, PDSO16
$ 1.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ALTAIR05T-800.

HQonline

Datasheet27 pages9 years ago

Farnell

Newark

iiiC

Inventory History

3 month trend:
-0.48%

CAD Models

Download STMicroelectronics ALTAIR05T-800 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.35
$ 1.596
Stock
191,813
475,675
Authorized Distributors
6
5
Efficiency
-
-
Min Input Voltage
11.5 V
11.5 V
Max Input Voltage
23 V
23 V
Min Output Voltage
-
-
Max Output Voltage
-
-
Output Current
1 A
-
Power Rating
-
-
Topology
Flyback
Buck-Boost
Isolation Voltage
-
-
Max Switching Frequency
-
-
Voltage - Output 2
-
-
Case/Package
SOP
SOP
Number of Pins
16
16

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Power Factor Controller With Post Regulator, Voltage-mode, 268kHz Switching Freq-Max, PDSO16
Controller, Quasi-Resonant, Current Mode, With Hv Start-Up/Reel |Onsemi NCP1336ADR2G

Descriptions

Descriptions of STMicroelectronics ALTAIR05T-800 provided by its distributors.

OFF-LINE ALL-PRIMARY-SENSING SWITCHING REGULATOR Switching Regulator, Voltage-mode, PDSO16
AC/DC Off Line Converter, Flyback, 85 V to 265 V, Isolated, 16 Pins, NSOIC
AC/DC CONV, FLYBACK, -25 TO 150DEG C; Input Voltage Min:85VAC; Input Voltage Max:265VAC; IC Case / Package:NSOIC; No. of Pins:16Pins; Power Rating Max:-; Topology:Flyback; Isolation:-; Power Switch Voltage Rating:800V RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • ALTAIR05T800