STMicroelectronics ALED6001

Automotive grade PWM-dimmable single channel LED driver with integrated boost controller
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ALED6001.

IHS

Datasheet26 pages13 years ago

SHENGYU ELECTRONICS

CAD Models

Download STMicroelectronics ALED6001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.56
Stock
49,709
421,434
Authorized Distributors
0
5
Display Type
-
-
Output Current
-
-
Output Voltage
-
-
Current Rating
-
-
Logic Function
-
-
Dimming
Analog, PWM
Analog, PWM
Number of Channels
1
1
Data Rate
-
-
Min Supply Voltage
5.5 V
5.5 V
Max Supply Voltage
36 V
36 V
Case/Package
-
-
Number of Pins
18
18

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2014-10-01
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2022-01-31
LTD Date2022-07-31

Descriptions

Descriptions of STMicroelectronics ALED6001 provided by its distributors.

Automotive grade PWM-dimmable single channel LED driver with integrated boost controller
LED DRVR Buck/Boost/Buck-Boost/Sepic 1-CH Analog/PWM 60V 16-Pin HTSSOP Tube
Dfd Protection & Filter |Stmicroelectronics ALED6001
IC LED DRIVER CTRLR DIM 16HTSSOP

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics