STMicroelectronics ACST610-8T

ACST610 Series 800 V 6 A Overvoltage Protected AC Switch - TO-220AB
$ 0.589
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ACST610-8T.

Factory Futures

Datasheet15 pages21 years ago

STMicroelectronics

TME

Inventory History

3 month trend:
+6.14%

CAD Models

Download STMicroelectronics ACST610-8T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.589
$ 0.75
Stock
773,196
205,655
Authorized Distributors
6
6
RMS Current (Irms)
6 A
6 A
Max Repetitive Reverse Voltage (Vrrm)
800 V
800 V
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
Hold Current
25 mA
25 mA
Leakage Current
20 µA
20 µA
Case/Package
TO-220AB
TO-262-3
Mount
Through Hole
Through Hole
Max RMS Current
6 A
6 A
Element Configuration
Single
Single

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of STMicroelectronics ACST610-8T provided by its distributors.

ACST610 Series 800 V 6 A Overvoltage Protected AC Switch - TO-220AB
10mA Sensitive gate type 6A 1.7V 45A,47A 800V 20μA 1V TO-220 Through hole mounting
ACST610-8T , TRIAC, 800V 6A, GATE TRIGGER 1V 10MA, 3-PIN TO-220AB
Thyristor TRIAC 800V 47A 3-Pin(3+Tab) TO-220AB Tube
TRIAC, 6A, 800V, TO-220AB-3; Peak Repetitive Off-State Voltage, Vdrm: 800V; On State RMS Current IT(rms): 6A; Triac Case Style: TO-220AB; Gate Trigger Current Max (QI), Igt: 10mA; Gate Trigger Voltage Max Vgt: 1V; Peak Gate P

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • ACST610-8T.