STMicroelectronics ACST610-8GTR

ACST610 Series 800 Vdrm 6 A Overvoltage Protected AC Switch SMT - D2PAK
$ 0.673
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ACST610-8GTR.

Factory Futures

Datasheet15 pages21 years ago

STMicroelectronics

TME

Inventory History

3 month trend:
+284%

CAD Models

Download STMicroelectronics ACST610-8GTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.673
$ 0.662
Stock
238,921
265,232
Authorized Distributors
5
6
RMS Current (Irms)
6 A
6 A
Max Repetitive Reverse Voltage (Vrrm)
800 V
800 V
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
Hold Current
25 mA
25 mA
Leakage Current
20 µA
20 µA
Case/Package
D2PAK
D2PAK
Mount
Surface Mount
Surface Mount
Max RMS Current
6 A
6 A
Element Configuration
Single
Single

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of STMicroelectronics ACST610-8GTR provided by its distributors.

ACST610 Series 800 Vdrm 6 A Overvoltage Protected AC Switch SMT - D2PAK
Thyristor TRIAC 800V 47A 3-Pin(2+Tab) D2PAK T/R
SMD MOSFET 6A 1.7V 45A, 47A 800V 20μA 1V D2PAK
10mA 6A -High Speed TO-220 TRIACs ROHS
Thyristor |Stmicroelectronics ACST610-8GTR
Triacs AC POWER SWITCH 6 AMP LOAD <10 mA

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • ACST6108GTR