Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics ACST410-8FP

Thyristor TRIAC 800V 32A 3-Pin(3+Tab) TO-220FPAB Tube
$ 0.514
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ACST410-8FP.

IHS

Datasheet16 pages5 years ago

Components Direct

STMicroelectronics

Future Electronics

Inventory History

3 month trend:
-5.21%

CAD Models

Download STMicroelectronics ACST410-8FP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date2009-12-18
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of STMicroelectronics ACST410-8FP provided by its distributors.

Thyristor TRIAC 800V 32A 3-Pin(3+Tab) TO-220FPAB Tube
ACST410-8FP , TRIAC, 800V 4A, GATE TRIGGER 1V 10MA, 3-PIN TO-220FPAB
Overvoltage protected AC switch
STMicroelectronics Triac, 4A, TO-220ABFP, 800V, TH
Traic W/Over Volt Prot, 800V, To-220Fpab; |Stmicroelectronics ACST410-8FP
20mA 10mA 800V TO-220FP-AB Thyristors (SCR)/Modules ROHS
TRIAC, 800V V(DRM), 4A I(T)RMS, TO-220AB
TRIAC SENS GATE 800V TO220FPAB
10mA 4A -High Speed TO-220FP-AB TRIACs ROHS
Triacs AC POWER SWITCH 4 AMP LOAD <10 mA
STMicroelectronics ACST410-8FP 双向可控硅
RS APAC
TRAIC W/OVER VOLT PROT, 800V, TO-220FPAB; Peak Repetitive Off-State Voltage, Vdrm: 800V; On State RMS Current IT(rms): 4A; Triac Case Style: TO-220FPAB; Gate Trigger Current Max (QI), Igt: 10mA; Gate Trigger Voltage Max Vgt:

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • ACST4108FP