Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics ACS110-7SN

ACS110 Series 700 Vdrm 1 A Micro Motor Transient Protected AC Switch - SOT-223
$ 0.483
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ACS110-7SN.

Arrow Electronics

Datasheet10 pages23 years ago

Farnell

TME

iiiC

Inventory History

3 month trend:
-10.14%

CAD Models

Download STMicroelectronics ACS110-7SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 7 months ago)

Descriptions

Descriptions of STMicroelectronics ACS110-7SN provided by its distributors.

ACS110 Series 700 Vdrm 1 A Micro Motor Transient Protected AC Switch - SOT-223
TRIAC 700V 1A(RMS) 11A 4-Pin(3+Tab) SOT-223 T/R
Triac, 700 V, 1 A, SOT-223, 1 V, 8 A, 45 mA
AC LINE SWITCH Snubberless TRIAC, 700V V(DRM), 1A I(T)RMS
10mA Sensitive gate type 1A 8A,11A 700V 1V SOT-223 SMD mount
TRIAC SENS GATE 700V 1A SOT223
Overvoltage protected AC switch
45mA 10mA 700V SOT-223 Thyristors (SCR)/Modules ROHS
10mA 1A -High Speed SOT-223 TRIACs ROHS
Analog Switches 1A 700V AC Line Sw
Thyristor |Stmicroelectronics ACS110-7SN
SWITCH, AC, 1A, SOT-223; Peak Repetitive Off-State Voltage, Vdrm: 700V; On State RMS Current IT(rms): 1A; Gate Trigger Voltage Max Vgt: 1V; Peak Non Rep Surge Current Itsm 50Hz: 8A; MSL: -; SVHC: No SVHC (17-Dec-2015); Current

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • ACS1107SN