Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics ACS110-7SB2

Snubberless Triac, 700V V(drm), 1A I(t)rms
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ACS110-7SB2.

STMicroelectronics

Datasheet10 pages23 years ago

Mouser

CAD Models

Download STMicroelectronics ACS110-7SB2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2009-07-29
LTD Date2010-01-29

Descriptions

Descriptions of STMicroelectronics ACS110-7SB2 provided by its distributors.

Snubberless Triac, 700V V(drm), 1A I(t)rms
TRIAC SENS GATE 700V 1A 8DIL
Overvoltage protected AC switch
Drivers 1A 700V AC Line Sw
CAP CER 2.2UF 25V X5R 1206

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • ACS1107SB2