STMicroelectronics 2STN1550

Power Bipolar Transistor, 5A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin
$ 0.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics 2STN1550.

IHS

Datasheet8 pages21 years ago

Future Electronics

Inventory History

3 month trend:
-80.01%

CAD Models

Download STMicroelectronics 2STN1550 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diodes Inc.DSS60601MZ4-13
Power Bipolar Transistor, 6A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin
onsemiNZT651
NZT651 Series 60 V 4 A 1.2 W SMT NPN General Purpose Amplifier - SOT-223
Diodes Inc.FZT1051ATA
Bipolar (BJT) Single Transistor, NPN, 40 V, 5 A, 3 W, SOT-223, Surface Mount
onsemiBCP55
Power Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin
onsemiBCP54
Power Bipolar Transistor, 1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin
Diodes Inc.DJT4031N-13
DJT4031N Series 40 V 3 A 1.2 W NPN SMT Bipolar Transistor - SOT-223

Descriptions

Descriptions of STMicroelectronics 2STN1550 provided by its distributors.

Power Bipolar Transistor, 5A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin
2STN1550 Series NPN 50 V 5 A Low Voltage Power Transistor - SOT-223
Trans GP BJT NPN 50V 5A 1600mW 4-Pin(3+Tab) SOT-223 T/R
Power Bipolar, NPN, 2V, 300mA, SOT-223, Tape and Reel
STMicroelectronics SCT
STMicroelectronics NPNTransistor, SOT-223 (SC-73)encapsulation, SMD mount, Maximum DC collector current10 A, maximum collector-emission voltage50 V
TRANSISTOR, NPN, 50V, 5A, SOT-223; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 50V; Transition Frequency ft: -; Power Dissipation Pd: 1.6W; DC Collector Current: 5A; DC Current Gain hFE: 100hFE; Transistor Case Style: SOT-223; No. of Pins: 4Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (07-Jul-2017)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics