What’s new: Find the right parts faster with our redesigned experience

Learn more

STMicroelectronics 2N2222A

Bulk Through Hole Switch Single Bipolar (BJT) Transistor 100 @ 150mA 10V 10nA ICBO 500mW 300MHz

$ 1.61
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics 2N2222A.

IHS

Datasheet7 pages15 years ago

Upverter

iiiC

RS (Formerly Allied Electronics)

B+D Enterprises

CAD Models

Download STMicroelectronics 2N2222A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.61
$ 1.187
$ 1.187
Stock
823,666
106,694
106,694
Authorized Distributors
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-18
TO-18
TO-18
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
40 V
40 V
40 V
Max Collector Current
600 mA
800 mA
800 mA
Transition Frequency
300 MHz
250 MHz
250 MHz
Collector Emitter Saturation Voltage
1 V
300 mV
300 mV
hFE Min
40
100
100
Power Dissipation
1.8 W
500 mW
500 mW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.75
Introduction Date1980-01-06
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2013-12-17
LTD Date2014-06-17

Descriptions

Descriptions of STMicroelectronics 2N2222A provided by its distributors.

Bulk Through Hole Switch Single Bipolar (BJT) Transistor 100 @ 150mA 10V 10nA ICBO 500mW 300MHz
Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-18
40V 625mW 100@150mA,10V 600mA NPN TO-92L Bipolar Transistors - BJT ROHS
TRANSISTOR, NPN, 40V, 0.6A, TO18; Available until stocks are exhausted Alternative available
TRANSISTOR, SWITCH; NPN; 40VCE; 75VCB; 6VEB; 0.6A ICC; 1.8 W @ 25 C
Trans GP BJT NPN 40V 0.6A 3-Pin TO-18 Bag
1V @IC=500mA,IB=50mA NPN 625mW 6V 10nA 75V 30V 600mA TO-92-3
TRANSISTOR, NPN, 40V, 0.6A, TO18; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 40V; Transition Frequency ft: 300MHz; Power Dissipation Pd: 500mW; DC Collector Current: 600mA; DC Current Gain hFE: 300hFE; Trans

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2N2222A.