Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Stelvio PTF/30

PTF/30 Stelvio Kontek Cover Fuse holder; 5x20mm; 10A; 250V; on panel; black; dimensions: 34, 2x16mm
$ 0.512
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Stelvio PTF/30.

TME

Datasheet1 page12 years ago

SOS electronic

Inventory History

3 month trend:
+31.08%

Descriptions

Descriptions of Stelvio PTF/30 provided by its distributors.

PTF/30 Stelvio Kontek Cover Fuse holder; 5x20mm; 10A; 250V; on panel; black; dimensions: 34,2x16mm
VDE Fuse Holder 5x20
Fuse Holder Cap closure: Finger-Grip / Screwdriver Slot Dimensions: 34.2 x 16 mm Nominal current: 10 A (VDE) Assembly type: Panel Mount, Front-Side / With Fixing Nut Colour: Black For fuses: ø 5 x 20 mm Material: POM 100% Protection rating: IP40 Series: PTF Termination type: Soldering Lugs Rated voltage: 250 VAC

Manufacturer Aliases

Stelvio has several brands around the world that distributors may use as alternate names. Stelvio may also be known as the following names:

  • KONTEK COMATEL
  • KONTEK
  • STELVIO KONTEK
  • STELVIO SPA
  • COMATEL
  • STELVIO KONTEK SPA
  • KONTEK COMATEL SPA
  • STELVIO KONTEK COMATEL SPA
  • STELVIO CHIAPPONI
  • ESTELVIO
  • KONTEK COMATEL FCI
  • STELVIO CHIAPPO
  • KONTEK COMATEZL
  • KONTEK/CO
  • Kontekcomt

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTF30