What’s new: Find the right parts faster with our redesigned experience

Learn more

Steinel 34735

ESD-Safe Precision Heat Gun with Included Reducer

$ 149.23
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Steinel 34735.

Farnell

Datasheet2 pages13 years ago

RS (Formerly Allied Electronics)

Related Parts

Master Appliance10008
Heat Gun Kit, Corded Powered, 120V AC, Fixed Temp. Setting, 475 W Watt, Pistol-Grip Handle

Descriptions

Descriptions of Steinel 34735 provided by its distributors.

ESD-Safe Precision Heat Gun with Included Reducer
Hg350 S Hot Air Tool, 120V, +930+F; Input Power:-; Supply Voltage Vac:120V; Heat Temperature Max:930°F; Product Range:Steinel 347; Plug Type:- Rohs Compliant: Yes |Steinel 34735
STEINEL 34735 Heat Gun Kit, 750F, 2.5A, 3.5 cfm. More details: Heat Gun Kit, Power Source Electric, Voltage 120, Temperature Range 750 Degrees F, Watts 300, Amps AC 2.5, Air Volume 3.5 cfm, Switch Type 2 Position, Cool, Hot, Temp. Settings Fixed, Temp. Lock No, Standards UL, cUL, RoHs, ESD Safe, Application General Purpose, Includes Heat Tool, 5mm Reducer with Guard Nozzle, 7mm Reducer Nozzle

Manufacturer Aliases

Steinel has several brands around the world that distributors may use as alternate names. Steinel may also be known as the following names:

  • Steinel America
  • STEINEL AMERICA INC
  • STEINEL GmbH (Steinel)
  • STEINEL GmbH (Van Spijk Agenturen (VSA))
  • Steinel Professional