What’s new: Find the right parts faster with our redesigned experience

Learn more

Master Appliance 10008

Heat Gun Kit, Corded Powered, 120V AC, Fixed Temp. Setting, 475 W Watt, Pistol-Grip Handle

$ 155.954
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Master Appliance 10008.

Master Electronics

Datasheet22 pages11 years ago
Datasheet40 pages0 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-14.16%

Related Parts

Steinel34735
ESD-Safe Precision Heat Gun with Included Reducer

Descriptions

Descriptions of Master Appliance 10008 provided by its distributors.

Heat Gun Kit, Corded Powered, 120V AC, Fixed Temp. Setting, 475 W Watt, Pistol-Grip Handle
HEAT GUN, 120 V, 475 W, 4.5, 3.8 CFM, 700 FPM, 1 IN., 7 FT., SHADED POLE
Heat Gun, Bench Top, 120V, 650+F; Potencia De Entrada:475W; Supply Voltage Vac:120V; Temperatura De Calentamiento Máx.:500°F; Tipo De Conector:-; Fuente De Potencia:Cable De Alimentación; Potencia Nominal:475W; Temperatura Máx.:800°F |Master Appliance 10008
HEAT GUN, BENCH TOP, 120V, 650°F; Input; HEAT GUN, BENCH TOP, 120V, 650°F; Input Power:475W; Supply Voltage VAC:120V; Heat Temperature Range:+500°F/ +650°F / +800°F; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Power Rating:475W; Power Source:Power Cord

Manufacturer Aliases

Master Appliance has several brands around the world that distributors may use as alternate names. Master Appliance may also be known as the following names:

  • MASTER
  • Master Appliance Corp
  • Master App
  • MASTER APPLIENCE
  • Master Heat Guns
  • MASTER APPLIANC
  • MASTER APPLIANCE COR
  • MASTER APPLIAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10008.