Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Stäubli 67.9537-21

ADAPTOR, BNC JACK-2 4mm PLUG; Inter Series Connector A: BNC Coaxial; Convert From Positions: 1Ways; Gender: Jack;

$ 15.358
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stäubli 67.9537-21.

Farnell

Datasheet1 page15 years ago

TME

Burklin Elektronik

Inventory History

3 month trend:
+15.07%

Descriptions

Descriptions of Stäubli 67.9537-21 provided by its distributors.

ADAPTOR, BNC JACK-2 4mm PLUG; Inter Series Connector A:BNC Coaxial; Convert From Positions:1Ways; Gender:Jack;
Inter-Series Adap Bnc Coaxial 1Positions; |Staubli 67.9537-21
Conn BNC Adapter ST PL/RCP Gold
Accessory Type = Two-Pole BNC Adapter / Colour = Black / Red / Gender = Socket / Gender = Plug / Rated Voltage kV = 1 / Overall Length mm = 62.7

Manufacturer Aliases

Stäubli has several brands around the world that distributors may use as alternate names. Stäubli may also be known as the following names:

  • Staubli
  • Stäubli Electrical Connectors
  • Staeubli
  • Stäubli International AG
  • CAIG Laboratories