Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Stäubli 66.9427-22

4Mm Banana Jack, Panel Mount, Qc Tab, 10 A, 1 Kv, Red Rohs Compliant: Yes |Staubli 66.9427-22
$ 10.319
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stäubli 66.9427-22.

element14 APAC

Datasheet1 page14 years ago

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-20.24%

Descriptions

Descriptions of Stäubli 66.9427-22 provided by its distributors.

4Mm Banana Jack, Panel Mount, Qc Tab, 10 A, 1 Kv, Red Rohs Compliant: Yes |Staubli 66.9427-22
4 mm socket, flat plug connection, mounting Ø 12.2 mm, CAT IV, red, 66.9427-22
Staubli 4 mmBanana socket, red, 1000V, 10A, Wing type, 50.5mmlong, Gilding
STACKABLE 4MM BANANA PLUG, BLUE, 1M; Available until stocks are exhausted
Conn Binding Post RCP 1 POS Screw ST Panel Mount 1 Port
RED 4MM SOCKET GOLD PLATED 1000 V 5 KV 10A
Socket Mount = Panel Mount / Socket Diameter = 4 mm / Panel Mount = Threaded / Contact Material = Brass / Contact Plating = Gold / Insulation Material = Polyamide (PA) / Rated Current A = 10 / Rated Voltage AC kVAC = 1 / Rated Voltage DC kVDC = 1 / Orientation = Straight / Overall Length mm = 48.2 / Colour = Red / Termination Type = Blade Terminal, 4.8 x 0.8 mm

Manufacturer Aliases

Stäubli has several brands around the world that distributors may use as alternate names. Stäubli may also be known as the following names:

  • Staubli
  • Stäubli Electrical Connectors
  • Staeubli
  • Stäubli International AG
  • CAIG Laboratories

Part Number Aliases

This part may be known by these alternate part numbers:

  • 66.9427-22.