Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Stäubli 66.9328-25

Staubli 4 mmbanana plug, green, 600V, 32A, Screw type, 59mmlong, Nickel plated
$ 8.556
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stäubli 66.9328-25.

Burklin Elektronik

Datasheet1 page7 years ago
Datasheet1 page6 years ago

Inventory History

3 month trend:
+163%

Descriptions

Descriptions of Stäubli 66.9328-25 provided by its distributors.

Staubli 4 mmbanana plug, green, 600V, 32A, Screw type, 59mmlong, Nickel plated
PLUG, 4MM, SHROUDED, GREEN; Gender: Plug; Connector Mounting: Cable Mount; Current Rating: 32A; Voltage Rating: 600V; Contact Plating: Nickel Plated Contacts; Connector Colour: Green; Contact Material: -; Contact Termination Ty
Test Plug Tip = Retractable / Stacking = Stackable / Connector Diameter = 4 mm / Contact Plating = Nickel / Insulation = Insulated / Rated Current A = 32 / Rated Voltage AC VAC = 600 / Rated Voltage DC VDC = 600 / Orientation = Straight / Overall Length mm = 59 / Colour = Green / Termination Type = Screw Terminal

Manufacturer Aliases

Stäubli has several brands around the world that distributors may use as alternate names. Stäubli may also be known as the following names:

  • Staubli
  • Stäubli Electrical Connectors
  • Staeubli
  • Stäubli International AG
  • CAIG Laboratories