Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Stäubli 66.9131-25

4 mm socket, flat plug connection, mounting Ø 12.2 mm, CAT IV, green, 66.9131-25

$ 3.685
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stäubli 66.9131-25.

TME

Datasheet1 page4 years ago

Burklin Elektronik

Inventory History

3 month trend:
+666%

Descriptions

Descriptions of Stäubli 66.9131-25 provided by its distributors.

4 mm socket, flat plug connection, mounting Ø 12.2 mm, CAT IV, green, 66.9131-25
BANANA TEST Connector, SKT, 20A, GREEN, PANEL;
SOCKET, 4MM, SHROUDED, GREEN; Gender: Receptacle; Connector Mounting: Panel Mount; Current Rating: 20A; Voltage Rating: 1kV; Contact Plating: Nickel Plated Contacts; Connector Colour: Gree; Available until stocks are exhausted

Manufacturer Aliases

Stäubli has several brands around the world that distributors may use as alternate names. Stäubli may also be known as the following names:

  • Staubli
  • Stäubli Electrical Connectors
  • Staeubli
  • Stäubli International AG
  • CAIG Laboratories

Part Number Aliases

This part may be known by these alternate part numbers:

  • 66.9131-25.