Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Stäubli 66.9123-22

BANANA 4MM PLUG, GREEN/YELLOW, 2M; Available until stocks are exhausted
$ 3.434
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stäubli 66.9123-22.

Newark

Datasheet1 page8 years ago

Burklin Elektronik

Inventory History

3 month trend:
+15.13%

Descriptions

Descriptions of Stäubli 66.9123-22 provided by its distributors.

BANANA 4MM PLUG, GREEN/YELLOW, 2M; Available until stocks are exhausted
Staubli banana joint, 4mmplug/4mmsocket, red, Nickel plated, Brass contact core, rated_voltage600V, rated_current32A, Mother seat
Insul Lead Coupler, 4Mm, 32A, Red, Pk2; Accessory Type:Insulated Banana Coupler; For Use With:4Mm Plugs; Product Range:Xhk Series; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Staubli 66.9123-22
Connector A = Banana Socket / Connector A Diameter = 4 mm / Connector A Material = Brass / Connector B = Banana Socket / Connector B Diameter = 4 mm / Connector B Material = Brass / Rated Voltage AC kVAC = 1 / Rated Voltage DC kVDC = 1 / Rated Current A = 32 / Colour = Red / Overall Length mm = 63

Images

Manufacturer Aliases

Stäubli has several brands around the world that distributors may use as alternate names. Stäubli may also be known as the following names:

  • Staubli
  • Stäubli Electrical Connectors
  • Staeubli
  • Stäubli International AG
  • CAIG Laboratories

Part Number Aliases

This part may be known by these alternate part numbers:

  • 66.9123-22.