Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Stäubli 66.4012-21

Stäubli 664012-21 SKS-4N-19 Connector Black, 4 mm Pin, Insulated, Brass
$ 5.148
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stäubli 66.4012-21.

TME

Datasheet1 page4 years ago

Burklin Elektronik

Inventory History

3 month trend:
+20.56%

Descriptions

Descriptions of Stäubli 66.4012-21 provided by its distributors.

Stäubli 664012-21 SKS-4N-19 Connector Black, 4 mm Pin, Insulated, Brass
4 mm Test Plugs and Sockets, Black, 1kV, 32A, Nickel plated
Conn 4mm Banana Plug PL 2 POS ST Cable Mount 1 Port
ADAPTER, 2X4mm PIN, 32A, 1KV, BLACK;
BANANA CONNECTOR, GREY, SOCKET, 25A;
Connector A = 2x Banana Plug / Connector A Diameter = 4 mm / Connector A Material = Brass / Connector A Plating = Nickel / Connector B = 2x Banana Socket / Connector B Diameter = 4 mm / Connector B Material = Brass / Connector B Plating = Nickel / Rated Voltage AC kVAC = 1 / Rated Voltage DC kVDC = 1 / Rated Current A = 32 / Colour = Black / Overall Length mm = 40

Manufacturer Aliases

Stäubli has several brands around the world that distributors may use as alternate names. Stäubli may also be known as the following names:

  • Staubli
  • Stäubli Electrical Connectors
  • Staeubli
  • Stäubli International AG
  • CAIG Laboratories

Part Number Aliases

This part may be known by these alternate part numbers:

  • 66.4012-21.
  • 66.4012-21..