Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Stäubli 66.4010-21

BANANA CONNECTOR, GRN/YEL, PLUG, 32A; Available until stocks are exhausted

$ 7.054
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stäubli 66.4010-21.

Burklin Elektronik

Datasheet4 pages4 years ago

Inventory History

3 month trend:
-18.68%

Descriptions

Descriptions of Stäubli 66.4010-21 provided by its distributors.

BANANA CONNECTOR, GRN/YEL, PLUG, 32A; Available until stocks are exhausted
Adapter, 2X4Mm Pin-Skt/32A/1Kv, Grn/Yell; |Staubli 66.4010-21
test plug, Black, 1kV, 32A, Nickel plated
Connector A = 2x Banana Plug / Connector A Diameter = 4 mm / Connector A Material = Brass / Connector A Plating = Nickel / Connector B = 2x Banana Socket / Connector B Diameter = 4 mm / Connector B Material = Brass / Connector B Plating = Nickel / Rated Voltage AC kVAC = 1 / Rated Voltage DC kVDC = 1 / Rated Current A = 32 / Colour = Black / Overall Length mm = 47

Manufacturer Aliases

Stäubli has several brands around the world that distributors may use as alternate names. Stäubli may also be known as the following names:

  • Staubli
  • Stäubli Electrical Connectors
  • Staeubli
  • Stäubli International AG
  • CAIG Laboratories

Part Number Aliases

This part may be known by these alternate part numbers:

  • 66.4010-21.